ELEDSO700100 | Enovalite

Garden spotlight, 5 W, 5 V, 200 lm, 3000 K, 90°, ELEDSO700100

Order No.: 27L6664
EAN: 4260508890343
MPN:
ELEDSO700100
ELEDSO700100 Enovalite Luminaires and Light Fixtures Image 1
ELEDSO700100 Enovalite Luminaires and Light Fixtures Image 2
ELEDSO700100 Enovalite Luminaires and Light Fixtures Image 3
ELEDSO700100 Enovalite Luminaires and Light Fixtures Image 4
ELEDSO700100 Enovalite Luminaires and Light Fixtures Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.4505 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
34.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
34.4505 €

Solar Garden Spotlights, ELEDSO700100, Enovalite

Solar Garden Spotlights, Set of 4, Garden Spotlights, IP54, 3000 K (warm white), 200 lm, LifePo4 battery, monocrystalline 5 W solar panel, flexible installation, with ground stake.

Technical specifications
Filter Property Value
Power 5 W
Rated voltage 5 V
Luminous flux 200 lm
Colour temperature 3000 K
Radiation angle 90 °
Length 265 mm
diameter 67 mm
average nominal life 30000 h
Colour black
Degree of protection (IP) IP54
min. operating temperature -10 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054139
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes