ELEDSO400120 | Enovalite
LED solar spotlight, 12 W, 5 V, 1500 lm, 4000 K, 90°, ELEDSO400120
Order No.: 27L6663
EAN: 4260508893375
MPN:
ELEDSO400120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.775 € *
Standard delivery time from the manufacturer is: 1 Week
Solar-Powered Floodlight, ELEDSO400120, Enovalite
Solar-Powered Floodlight with sensor, 24-hour operating time, 10 W, 1,500 lm, 4,000 K (neutral white), IP65, parking lot light.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 12 W | |
| Rated voltage | 5 V | |
| Luminous flux | 1500 lm | |
| Colour temperature | 4000 K | |
| Radiation angle | 90 ° | |
| Length | 290 mm | |
| Width | 400 mm | |
| Height | 58 mm | |
| average nominal life | 36000 h | |
| Colour | black | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054139 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |