ELEDSO400103 | Enovalite
Solar LED floodlight, rechargeable, 300 W, 3800 lm, 6500 K, ELEDSO400103
Order No.: 27L5165
EAN: 4260508890220
MPN:
ELEDSO400103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
110.551 € *
Standard delivery time from the manufacturer is: 1 Week
Solar floodlight PRO, ELEDSO400103, Enovalite
Solar floodlight PRO, LED floodlight, solar with rechargeable battery, 300 W, 3800 lm, 6500 K, IP65, die-cast aluminium.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solar LED floodlight | |
| Power | 300 W | |
| Luminous flux | 3800 lm | |
| Colour temperature | 6500 K | |
| Rechargeable | Yes | |
| Length | 330 mm | |
| Width | 225 mm | |
| Height | 39 mm | |
| average nominal life | 25000 h | |
| Colour | black | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054139 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |