ELEDSO400102 | Enovalite
Solar LED floodlight, rechargeable, 200 W, 2600 lm, 6500 K, ELEDSO400102
Order No.: 27L5164
EAN: 4260508890213
MPN:
ELEDSO400102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.281 € *
Standard delivery time from the manufacturer is: 1 Week
Solar spotlight PRO, ELEDSO400102, Enovalite
Solar floodlight PRO, LED floodlight, solar with rechargeable battery, 200 W, 2600 lm, 6500 K, IP65, die-cast aluminium.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solar LED floodlight | |
| Power | 200 W | |
| Luminous flux | 2600 lm | |
| Colour temperature | 6500 K | |
| Rechargeable | Yes | |
| Length | 275 mm | |
| Width | 218 mm | |
| Height | 39 mm | |
| average nominal life | 25000 h | |
| Colour | black | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054139 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |