ELED700160 | Enovalite
LED floor light, 12 W, 12 V, 110°, ELED700160
Order No.: 27L6760
EAN: 4255719601239
MPN:
ELED700160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.963 € *
Standard delivery time from the manufacturer is: 1 Week
LED Floor Lamp, ELED700160, Enovalite
LED Floor Lamp in RGB colors, corner lamp with remote control, 12 W, 12 V, black, RGB-IC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 12 W | |
| Rated voltage | 12 V | |
| Radiation angle | 110 ° | |
| Length | 1400 mm | |
| average nominal life | 30000 h | |
| Colour | black | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054231 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |