ELED700133 | Enovalite

Pendant light, 7 W, 240 V, ELED700133

Order No.: 27L6766
EAN: 4255719603974
MPN:
ELED700133
ELED700133 Enovalite Luminaires and Light Fixtures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
65.331 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
65.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
65.331 €

LED Pendant Light, ELED700133, Enovalite

LED Pendant Light GLOBE, in white, made of aluminum and steel, 3-bulb, GU10 socket, IP20, Ø10 cm.

Technical specifications
Filter Property Value
Power 7 W
Rated voltage 240 V
Length 500 mm
diameter 100 mm
Colour white
Degree of protection (IP) IP20
min. operating temperature -10 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054139
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes