ELED6230 | Enovalite
LED panel, 30 W, 240 V, 4200 lm, 6000 K, 80°, ELED6230
Order No.: 27L6419
EAN: 4260508891616
MPN:
ELED6230
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.2624 € *
Standard delivery time from the manufacturer is: 1 Week
LED Panel, ELED6230, Enovalite
LED Panel 62 x 62 cm, 30 W, 4200 lm, CCT 3000-6000 K, UGR < 16.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 30 W | |
| Rated voltage | 240 V | |
| Luminous flux | 4200 lm | |
| Colour temperature | 6000 K | |
| Radiation angle | 80 ° | |
| Length | 620 mm | |
| Width | 620 mm | |
| Height | 18 mm | |
| average nominal life | 35000 h | |
| Energy efficiency class | D | |
| Colour | white | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054239 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |