ELED600400 | Enovalite
LED panel, 30 W, 240 V, 3300 lm, 4000 K, 90°, ELED600400
Order No.: 27L5066
EAN: 4260508895836
MPN:
ELED600400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.4810 € *
Available: 5 pcs.
LED Panel SLIM, ELED600400, Enovalite
LED panel SLIM, surface-mounted panel, UGR<19, 60x60 cm, 30 W, 3300 lm, 4000 K.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED panel | |
| Power | 30 W | |
| Rated voltage | 240 V | |
| Luminous flux | 3300 lm | |
| Colour temperature | 4000 K | |
| Radiation angle | 90 ° | |
| Length | 595 mm | |
| Width | 595 mm | |
| Height | 16 mm | |
| average nominal life | 50000 h | |
| Colour | white | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054239 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |