ELED600300 | Enovalite
LED panel, 12 W, 240 V, 1500 lm, 6000 K, 120°, ELED600300
Order No.: 27L6413
EAN: 4260508896956
MPN:
ELED600300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.0102 € *
Standard delivery time from the manufacturer is: 1 Week
LED CCT Panel, ELED600300, Enovalite
LED CCT Panel with Remote Control, 30 x 30 cm, 12 W, 1500 lm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 12 W | |
| Rated voltage | 240 V | |
| Luminous flux | 1500 lm | |
| Colour temperature | 6000 K | |
| Radiation angle | 120 ° | |
| Length | 300 mm | |
| Width | 300 mm | |
| Height | 9 mm | |
| average nominal life | 25000 h | |
| Energy efficiency class | F | |
| Colour | white | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054239 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |