ELED600130 | Enovalite

LED panel, 30 W, 240 V, 3600 lm, 4000 K, 120°, ELED600130

Order No.: 27L6406
EAN: 4255719617070
MPN:
ELED600130
ELED600130 Enovalite Luminaires and Light Fixtures Image 1
ELED600130 Enovalite Luminaires and Light Fixtures Image 2
ELED600130 Enovalite Luminaires and Light Fixtures Image 3
ELED600130 Enovalite Luminaires and Light Fixtures Image 4
ELED600130 Enovalite Luminaires and Light Fixtures Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.8297 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
38.8297 €

LED Backlit Panel, ELED600130, Enovalite

LED Backlit Panel LUNOS, 62 x 62 cm, 36 W, 3600 lm, 4000 K (neutral white), Lifud power supply.

Technical specifications
Filter Property Value
Power 30 W
Rated voltage 240 V
Luminous flux 3600 lm
Colour temperature 4000 K
Radiation angle 120 °
Length 620 mm
Width 35 mm
Height 620 mm
average nominal life 50000 h
Energy efficiency class E
Colour white
Degree of protection (IP) IP20
min. operating temperature -30 °C
max. operating temperature 45 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054239
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes