ELED600118 | Enovalite
LED panel, 30 W, 240 V, 4500 lm, 4000 K, 120°, ELED600118
Order No.: 27L5103
EAN: 4260508897137
MPN:
ELED600118
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.721 € *
Available: 1 pcs.
LED-Panel, ELED600118, Enovalite
LED Panel, 62 x 62 cm, Backlite 30 W, 4500 lm, 4000 K, BOKE-Driver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED panel | |
| Power | 30 W | |
| Rated voltage | 240 V | |
| Luminous flux | 4500 lm | |
| Colour temperature | 4000 K | |
| Radiation angle | 120 ° | |
| Length | 620 mm | |
| Width | 620 mm | |
| Height | 30 mm | |
| Colour | white | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054239 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |