ELED600116 | Enovalite
LED panel, 30 W, 240 V, 3600 lm, 4000 K, 120°, ELED600116
Order No.: 27L6405
EAN: 4260508897182
MPN:
ELED600116
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.552 € *
Standard delivery time from the manufacturer is: 1 Week
LED Panel, ELED600116, Enovalite
LED Panel with twilight sensor, 62 x 62 cm, 30 W, 3600 lm, 4000 K.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 30 W | |
| Rated voltage | 240 V | |
| Luminous flux | 3600 lm | |
| Colour temperature | 4000 K | |
| Radiation angle | 120 ° | |
| Length | 620 mm | |
| Width | 9 mm | |
| Height | 620 mm | |
| average nominal life | 50000 h | |
| Energy efficiency class | D | |
| Colour | white | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054239 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |