ELED600112 | Enovalite

LED panel, 36 W, 240 V, 3600 lm, 6000 K, 120°, ELED600112

Order No.: 27L6403
EAN: 4260508896833
MPN:
ELED600112
ELED600112 Enovalite Luminaires and Light Fixtures Image 1
ELED600112 Enovalite Luminaires and Light Fixtures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.552 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
48.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
48.552 €

LED CCT Panel, ELED600112, Enovalite

LED CCT panel with remote control, dimmable, 62 x 62 cm, 36 W, 3600 lm.

Technical specifications
Filter Property Value
Power 36 W
Rated voltage 240 V
Luminous flux 3600 lm
Colour temperature 6000 K
Radiation angle 120 °
Length 615 mm
Width 9 mm
Height 615 mm
average nominal life 35000 h
Energy efficiency class F
Colour white
Degree of protection (IP) IP20
min. operating temperature -10 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054239
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes