ELED600107 | Enovalite
LED panel, 36 W, 240 V, 3600 lm, 6000 K, 90°, ELED600107
Order No.: 27L5095
EAN: 4260508896789
MPN:
ELED600107
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.4160 € *
Available: 2 pcs.
LED built-in panel, ELED600107, Enovalite
LED built-in panel, ideal for use in grid ceilings / Odenwald ceilings with a size of 62 x 62 cm. The LED panel generates a high luminous flux with low power consumption and ensures uniform lighting thanks to the wide beam angle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED panel | |
| Power | 36 W | |
| Rated voltage | 240 V | |
| Luminous flux | 3600 lm | |
| Colour temperature | 6000 K | |
| Radiation angle | 90 ° | |
| Length | 615 mm | |
| Width | 615 mm | |
| Height | 9 mm | |
| average nominal life | 35000 h | |
| Energy efficiency class | F | |
| Colour | white | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054239 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |