ELED500120 | Enovalite
LED high bay light, 50 W, 240 V, 6000 lm, 5000 K, 60°, ELED500120
Order No.: 27L5062
EAN: 4260508896031
MPN:
ELED500120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.3608 € *
Available: 1 pcs.
LED Linear HighBay, ELED500120, Enovalite
LED Linear HighBay, 50 W, 6000 lm, 5000 K, 120 lm/W, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED industrial lamp | |
| Power | 50 W | |
| Rated voltage | 240 V | |
| Luminous flux | 6000 lm | |
| Colour temperature | 5000 K | |
| Radiation angle | 60 ° | |
| Length | 295 mm | |
| Width | 115 mm | |
| Height | 105 mm | |
| average nominal life | 54000 h | |
| Energy efficiency class | E | |
| Colour | black | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054110 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |