ELED400103 | Enovalite
LED floodlight, 300 W, 240 V, 39000 lm, 4000 K, 120°, ELED400103
Order No.: 27L5092
EAN: 4260508897588
MPN:
ELED400103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
127.0682 € *
Standard delivery time from the manufacturer is: 1 Week
LED floodlight, ELED400103, Enovalite
LED floodlight, 300 W, 4000 K (neutral white), 39000 lm, black, IP65, Lumileds LED.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED floodlight | |
| Power | 300 W | |
| Rated voltage | 240 V | |
| Luminous flux | 39000 lm | |
| Colour temperature | 4000 K | |
| Radiation angle | 120 ° | |
| Length | 345 mm | |
| Width | 463 mm | |
| Height | 51 mm | |
| average nominal life | 54000 h | |
| Energy efficiency class | E | |
| Colour | black | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054110 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |