ELED300262 | Enovalite
LED surface mounted light, 18 W, 240 V, 1880 lm, 4000 K, 120°, ELED300262
Order No.: 27L5152
EAN: 4260508896109
MPN:
ELED300262
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.6810 € *
Standard delivery time from the manufacturer is: 1 Week
LED surface-mounted light, ELED300262, Enovalite
LED surface-mounted light, 18 W, 1880 lm, 4000 K, ø 250 x 48 mm, IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED surface mounted light | |
| Power | 18 W | |
| Rated voltage | 240 V | |
| Luminous flux | 1880 lm | |
| Colour temperature | 4000 K | |
| Radiation angle | 120 ° | |
| Height | 48 mm | |
| diameter | 250 mm | |
| average nominal life | 25000 h | |
| Colour | white | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054231 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |