ELED300251 | Enovalite
RGB panel, 36 W, 240 V, 3760 lm, 120°, ELED300251
Order No.: 27L5149
EAN: 4260508896000
MPN:
ELED300251
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.2815 € *
Standard delivery time from the manufacturer is: 1 Week
Smart RGB panel, ELED300251, Enovalite
Smart RGB panel up and down, 36 W, 3760 lm, ø 400 x 25 mm, Wifi, Tuya app, CCT, dimmable, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RGB panel | |
| Power | 36 W | |
| Rated voltage | 240 V | |
| Luminous flux | 3760 lm | |
| Radiation angle | 120 ° | |
| Height | 25 mm | |
| diameter | 400 mm | |
| average nominal life | 25000 h | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054231 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |