ELED300220 | Enovalite

LED pendant light, 35 W, 240 V, ELED300220

Order No.: 27L6771
EAN: 4255719605046
MPN:
ELED300220
ELED300220 Enovalite Luminaires and Light Fixtures Image 1
ELED300220 Enovalite Luminaires and Light Fixtures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
59.381 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
59.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
59.381 €

LED Pendant Light, ELED300220, Enovalite

Beautiful LED pendant light, black, made of aluminum, 6-bulb, GU10 socket, IP20.

Technical specifications
Filter Property Value
Power 35 W
Rated voltage 240 V
Length 860 mm
Colour black
Degree of protection (IP) IP20
min. operating temperature -20 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054139
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes