ELED300211 | Enovalite
LED CCT panel, 18 W, 240 V, 1880 lm, 120°, ELED300211
Order No.: 27L5146
EAN: 4260508895935
MPN:
ELED300211
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.8746 € *
Available: 4 pcs.
LED CCT Panel, ELED300211, Enovalite
LED CCT panel, recessed/ surface-mounted, 18 W, 1880 lm, ø 225 x 19mm, 3000 - 4000 - 6000K adjustable, hole diameter variable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED CCT panel | |
| Power | 18 W | |
| Rated voltage | 240 V | |
| Luminous flux | 1880 lm | |
| Radiation angle | 120 ° | |
| Height | 19 mm | |
| diameter | 225 mm | |
| average nominal life | 25000 h | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054231 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |