ELED300210 | Enovalite
LED CCT panel, 12 W, 240 V, 1190 lm, 120°, ELED300210
Order No.: 27L5145
EAN: 4260508895928
MPN:
ELED300210
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8762 € *
Available: 5 pcs.
LED CCT Panel, ELED300210, Enovalite
LED CCT panel, recessed/ surface-mounted, 12 W, 1190 lm, ø 170 x 19mm, 3000 - 4000 - 6000K adjustable, hole diam. variable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED CCT panel | |
| Power | 12 W | |
| Rated voltage | 240 V | |
| Luminous flux | 1190 lm | |
| Radiation angle | 120 ° | |
| Height | 19 mm | |
| diameter | 170 mm | |
| average nominal life | 25000 h | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054231 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |