ELED300200 | Enovalite
LED CCT panel, 18 W, 240 V, 1880 lm, 120°, ELED300200
Order No.: 27L5139
EAN: 4260508895799
MPN:
ELED300200
Discontinued
Unit Price (€ / pc.)
20.1229 € *
Available: 5 pcs.
LED CCT Panel, ELED300200, Enovalite
LED CCT panel, recessed/ surface-mounted, dimmable, 18 W, 1880 lm, ø 225 x 19 mm, 3000-4000-6000 K adjustable, hole diam. variable.
Technical specifications
Filter | Property | Value |
---|---|---|
Height | 19 mm | |
Colour | white | |
average nominal life | 25000 h | |
Version | LED CCT panel | |
Power | 18 W | |
Radiation angle | 120 ° | |
diameter | 225 mm | |
Rated voltage | 240 V | |
Luminous flux | 1880 lm |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 94054231 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |