ELED200131 | Enovalite
LED damp proof luminaire, 36 W, 240 V, 4320 lm, 4000 K, 120°, ELED200131
Order No.: 27L5111
EAN: 4260508899858
MPN:
ELED200131
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.0110 € *
Standard delivery time from the manufacturer is: 1 Week
LED damp-proof light, ELED200131, Enovalite
LED PRO moisture-proof luminaire, 120 cm, 36W, 4320 lm, 4000 K (neutral white), IP65, OSRAM, Fast Connector, loop-through.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED damp proof luminaire | |
| Power | 36 W | |
| Rated voltage | 240 V | |
| Luminous flux | 4320 lm | |
| Colour temperature | 4000 K | |
| Radiation angle | 120 ° | |
| Length | 1200 mm | |
| Width | 60 mm | |
| Height | 60 mm | |
| average nominal life | 50000 h | |
| Energy efficiency class | E | |
| Colour | white | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 35 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054940 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |