ELED200104 | Enovalite
LED emergency exit light, 3 W, 240 V, 100 lm, 6000 K, ELED200104
Order No.: 27L5122
EAN: 4260508894198
MPN:
ELED200104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.2474 € *
Standard delivery time from the manufacturer is: 1 Week
LED escape route light, ELED200104, Enovalite
LED escape route light, emergency exit with emergency power unit, TEST function, wall-mounted, recessed and surface-mounted, IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED emergency exit light | |
| Power | 3 W | |
| Rated voltage | 240 V | |
| Luminous flux | 100 lm | |
| Colour temperature | 6000 K | |
| Length | 269 mm | |
| Width | 144 mm | |
| Height | 39 mm | |
| Emergency lighting | 3 h | |
| average nominal life | 50000 h | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054110 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |