ELED700106 | Enovalite
LED stripe RGB + coolwhite, 5m, IP54, 60LED/m, 12V
Order No.: 27L5174
EAN: 4260508890794
MPN:
ELED700106
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.0110 € *
Standard delivery time from the manufacturer is: 1 Week
LED strip, ELED700106, Enovalite
LED strip, RGB and cool white light, 5 metre length, IP54, 60LED/m, 12 V, 10 mm, self-adhesive.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED strip | |
| Power | 13 W | |
| Rated voltage | 12 V | |
| Colour | RGB | |
| Length | 5000 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054940 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |