ELED700102 | Enovalite

LED strip kit, 60 LED/m, 7 W, 12 V, white, 5 m, ELED700102

Order No.: 27L6684
EAN: 4260508890756
MPN:
ELED700102
ELED700102 Enovalite LED Modules Image 1
ELED700102 Enovalite LED Modules Image 2
ELED700102 Enovalite LED Modules Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.875 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.875 €

LED strips, ELED700102, Enovalite

Set of LED strips, RGB, 5 meters long, 60 LEDs/meter, 12 V, 10 mm, includes remote control and power supply.

Technical specifications
Filter Property Value
Product type LED strip kit
Version 60 LED/m
Power 7 W
Rated voltage 12 V
Colour white
Length 5 m
Logistics
Property Value
Country of origin CN
Customs tariff number 94054940
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes