ELED700100 | Enovalite
LED stripe DIGITAL, RGB, 5 meters, 60LED/m, 5V
Order No.: 27L5169
EAN: 4260508890732
MPN:
ELED700100
Unit Price (€ / pc.)
40.2815 € *
Available: 11 pcs.
Digital LED strip, ELED700100, Enovalite
Digital LED strip in RGB colours, 5 metre length, 60LED/m, 5 V, 10 mm, WS2812b, self-adhesive.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED strip | |
| Power | 10 W | |
| Rated voltage | 5 V | |
| Colour | RGB | |
| Length | 5000 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054940 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |