ELED900505 | Enovalite
Motion detector, white, for ELED500160, ELED500161, ELED500162, ELED900505
Order No.: 27L6277
EAN: 4255719616646
MPN:
ELED900505
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8631 € *
Standard delivery time from the manufacturer is: 1 Week
Motion Sensor, ELED900505, Enovalite
Motion Sensor for ELED500160, ELED500161, ELED500162.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | motion detector | |
| Version | white | |
| Suitable for | ELED500160, ELED500161, ELED500162 | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94059200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |