ELED900202 | Enovalite

LED strip connector, L-shaped, 4 pole, for 10 mm RGB LED strip, ELED900202

Order No.: 27L6687
EAN: 4260508898868
MPN:
ELED900202
ELED900202 Enovalite Accessories for Lighting
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9758 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.9758 €

LED Strip Connector, ELED900202, Enovalite

LED Strip Connector, L-shaped, 4-pin, suitable for 10 mm RGB LED strips.

Technical specifications
Filter Property Value
Product type LED strip connector
Version L-shaped, 4 pole
Suitable for 10 mm RGB LED strip
Rated voltage 24 V
Material plastic
Connection clip
Logistics
Property Value
Country of origin CN
Customs tariff number 94059200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes