ELED900132 | Enovalite
T connector, for ELED200130, ELED200131, ELED200132, ELED900132
Order No.: 27L5115
EAN: 4260508899896
MPN:
ELED900132
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.998 € *
Standard delivery time from the manufacturer is: 1 Week
Connection piece, ELED900132, Enovalite
Straight connector for ELED200130, ELED200131, ELED200132.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Suitable for | ELED200130, ELED200131, ELED200132 | |
| Material | PC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94059200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |