ELED900131 | Enovalite
L connector, for ELED200130, ELED200131, ELED200132, ELED900131
Order No.: 27L5114
EAN: 4260508899889
MPN:
ELED900131
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1531 € *
Standard delivery time from the manufacturer is: 1 Week
Connection piece, ELED900131, Enovalite
L-shaped connecting piece for ELED200130, ELED200131, ELED200132.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L connector | |
| Suitable for | ELED200130, ELED200131, ELED200132 | |
| Material | PC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94059200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |