ENERGIZER L92 MICRO (2) | Energizer
Lithium-battery, 1.5 V, LR03, AAA, round cell, surface contact, ENERGIZER L92 MICRO (2), package with 2 pieces
Order No.: 26A163
EAN: 7638900262629
MPN:
ENERGIZER L92 MICRO (2)
Unit Price (€ / pck.)
8.3181 € *
Available: 376 pck.
Total Price:
8.32 € *
Price list
Quantity
Price per unit*
1 pck.
8.3181 €
5 pck.
7.4851 €
10 pck.
6.7354 €
50 pck.
6.0690 €
100 pck.
5.4621 €
*incl. VAT plus shipping costs
Subject to prior sale
Lithium batteries, 1.5 V for general applications, type Energizer L92.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | lithium | |
| IEC designation | LR03 | |
| other designation | micro | |
| Rated voltage | 1.5 V | |
| Size | AAA | |
| Height | 44.5 mm | |
| diameter | 10.5 mm | |
| Connection | surface contact | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 60 °C | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Blister with 2 pieces |
| Country of origin | US |
| Customs tariff number | 85065010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| RoHS conform | not_relevant |
| SVHC free | No |