106148 | EMZ Elektro-Marketing-Zentrale

Outlet strip, 6-way, 1.5 m, 16 A, white, 106148

Order No.: 07L9725
EAN: 4013848101729
MPN:
106148
106148 EMZ Elektro-Marketing-Zentrale Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
17.0884 € *
Available: 7 pcs.
Total Price:
17.09 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0884 €
5 pcs.
16.0531 €
10 pcs.
15.0178 €
25 pcs.
13.9825 €
50 pcs.
12.9472 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket strip, 106148, EMZ Elektro-Marketing-Zentrale

Socket-outlet with switch and child protection with cable type H05VV-F 3G1.5 mm².

Technical specifications
Filter Property Value
Cable length 1.5 m
Number of sockets 6
Master-Slave No
Overvoltage protection No
Can be switched off Yes
USB connection No
Rated current 16 A
Degree of protection (IP) IP20
Colour white
Length 328 mm
Width 56 mm
Depth 45 mm
Material PVC/PP
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes