106144 | EMZ Elektro-Marketing-Zentrale

Outlet strip, 3-way, 5 m, 16 A, white, 106144

Order No.: 07L9721
EAN: 4013848101743
MPN:
106144
106144 EMZ Elektro-Marketing-Zentrale Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
17.4930 € *
Available: 10 pcs.
Total Price:
17.49 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4930 €
5 pcs.
16.4339 €
10 pcs.
15.3748 €
25 pcs.
14.3157 €
50 pcs.
13.2566 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket strip, 106144, EMZ Elektro-Marketing-Zentrale

Socket-outlet with child protection with cable type H05VV-F 3G1.5 mm².

Technical specifications
Filter Property Value
Cable length 5 m
Number of sockets 3
Master-Slave No
Overvoltage protection No
Can be switched off No
USB connection No
Rated current 16 A
Degree of protection (IP) IP20
Colour white
Length 167 mm
Width 56 mm
Material PVC/PP
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes