106143 | EMZ Elektro-Marketing-Zentrale
Outlet strip, 3-way, 3 m, 16 A, black, 106143
Order No.: 07L9720
EAN: 4013848101699
MPN:
106143
Unit Price (€ / pc.)
14.4347 € *
Available: 9 pcs.
Total Price:
14.43 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4347 €
5 pcs.
13.5541 €
10 pcs.
12.6854 €
25 pcs.
11.8048 €
50 pcs.
10.9361 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket strip, 106143, EMZ Elektro-Marketing-Zentrale
Socket-outlet with child protection with cable type H05VV-F 3G1.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 3 m | |
| Number of sockets | 3 | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | black | |
| Length | 167 mm | |
| Width | 56 mm | |
| Material | PVC/PP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |