104566 | EMZ Elektro-Marketing-Zentrale
Outlet strip, 3-way, 1.5 m, 16 A, white, 104566
Order No.: 07L9712
EAN: 4013848100371
MPN:
104566
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.7532 € *
Available: 10 pcs.
Total Price:
21.75 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7532 €
5 pcs.
20.4323 €
10 pcs.
19.1233 €
25 pcs.
17.8024 €
50 pcs.
16.4815 €
*incl. VAT plus shipping costs
Subject to prior sale
Outlet strip with flat plug, 104566, EMZ Elektro-Marketing-Zentrale
This is a flat plug featuring an earthing contact, designed to be non-rewireable, and is equipped with a cable type H05VV-F 3G1.5 mm², along with a three-way socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 1.5 m | |
| Number of sockets | 3 | |
| Master-Slave | No | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 16 A | |
| Colour | white | |
| Length | 167 mm | |
| Width | 56 mm | |
| Material | PC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |