104579 | EMZ Elektro-Marketing-Zentrale
Extension cable, Europe, plug type C, angled on socket type C, straight, H03VVH2-F2x0.75 mm², white, 0.8 m, 104579
Order No.: 88F3009
EAN: 4013848100579
MPN:
104579
Unit Price (€ / pc.)
10.8052 € *
Available: 10 pcs.
Total Price:
10.81 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8052 €
10 pcs.
10.1150 €
50 pcs.
9.4129 €
100 pcs.
8.7227 €
*incl. VAT plus shipping costs
Subject to prior sale
Extension cable, 104579, EMZ Elektro-Marketing-Zentrale
Europlug with switch, cable type H03VVH2-F 2 x 0.75 mm² and socket Euro.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| Country code | Europe | |
| Connection (1) | plug type C, angled | |
| Connection (2) | socket type C, straight | |
| Cable type | H03VVH2-F2x0.75 mm² | |
| Cable length | 0.8 m | |
| Colour | white | |
| Cable cross-section | 0.75 mm² | |
| Rated current | 2.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |