104559 | EMZ Elektro-Marketing-Zentrale
Extension cable, Europe, plug type E + F, angled on schuko socket, straight, H05VV-F3G1.5 mm², black, 1.5 m, 104559
Order No.: 05N9585
EAN: 4013848100234
MPN:
104559
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.1598 € *
Available: 10 pcs.
Total Price:
17.16 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1598 €
10 pcs.
16.0888 €
50 pcs.
15.0059 €
100 pcs.
13.9349 €
*incl. VAT plus shipping costs
Subject to prior sale
Extension cable plug, 104559, EMZ Elektro-Marketing-Zentrale
Plug, with earthing contact, nonrewireable, with cable typ H05VV-F 3G1,5 mm² and mains line socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| Country code | Europe | |
| Connection (1) | plug type E + F, angled | |
| Connection (2) | schuko socket, straight | |
| Cable type | H05VV-F3G1.5 mm² | |
| Cable length | 1.5 m | |
| Colour | black | |
| Cable cross-section | 1.5 mm² | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |