104549 | EMZ Elektro-Marketing-Zentrale
Extension cable, Europe, plug type E + F, straight on schuko socket, straight, H05VV-F3G1.5 mm², black, 1.66 m, 104549
Order No.: 88F983
EAN: 4013848100012
MPN:
104549
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.4688 € *
Available: 10 pcs.
Total Price:
18.47 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4688 €
10 pcs.
17.2669 €
50 pcs.
16.0769 €
100 pcs.
14.8869 €
*incl. VAT plus shipping costs
Subject to prior sale
Extension line, 104549, EMZ Elektro-Marketing-Zentrale
Nonrewireable flat plug with lever and with earthing contact. With cable typ H05VV-F 3G1,5 mm² and mains line socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| Country code | Europe | |
| Connection (1) | plug type E + F, straight | |
| Connection (2) | schuko socket, straight | |
| Cable type | H05VV-F3G1.5 mm² | |
| Cable length | 1.66 m | |
| Colour | black | |
| Cable cross-section | 1.5 mm² | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |