108203 | EMZ Elektro-Marketing-Zentrale
Socket lock, locking 1, for sockets, 108203
Order No.: 05N1200
EAN: 4262367474818
MPN:
108203
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.305 € *
Standard delivery time from the manufacturer is: 1 Week
Socket lock, 108203, EMZ Elektro-Marketing-Zentrale
The 108203 socket lock offers protection against power surges and against accidental contact. It is suitable for a wide range of applications.
Features
- Child safety lock
- Socket lock includes key
- Very easy handling
- Self-explanatory installation
- Compact, unobtrusive design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket lock | |
| Version | locking 1 | |
| Suitable for | sockets |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83014090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |