102708 | EMZ Elektro-Marketing-Zentrale
Socket lock, no. 806, for sockets, 102708
Order No.: 05N1006
EAN: 4040267027088
MPN:
102708
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7810 € *
Available: 5 pcs.
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7810 €
10 pcs.
10.0198 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket lock, 102708, EMZ Elektro-Marketing-Zentrale
Suitable for all standard safety sockets. Protect your outdoor sockets, washrooms and open cellar rooms against power theft! For protection on building sites and campsites in all power distribution boards for many standard safety sockets against unauthorized power theft. The locking mechanism is inserted with the ribs into the guides of the earthing contact socket. Then turn the key 45° and remove.
Features
- Metal lever lock
- Flameproof ABS plastic
- With 2 keys
- Keys can only be removed when locked, suitable for flush-mounted and surface-mounted
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket lock | |
| Version | no. 806 | |
| Suitable for | sockets |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |