104563 | EMZ Elektro-Marketing-Zentrale
Flat mains plug, white, 16 A
Order No.: 05N9588
EAN: 4013848100340
MPN:
104563
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1987 € *
Available: 10 pcs.
Total Price:
9.20 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1987 €
10 pcs.
8.6275 €
50 pcs.
8.0444 €
100 pcs.
7.4732 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat mains plug, 104563, EMZ Elektro-Marketing-Zentrale
Flat Plug, 16 A, Screw terminals, Polycarbonate (PC), 250 VAC, White.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | german schuko-style plug | |
| Version | flat | |
| Country code | Germany | |
| Connection | screw connection | |
| Colour | white | |
| Nominal power | 16 A/250 V | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |