104553 | EMZ Elektro-Marketing-Zentrale
Flat Schuko plug, 16 A/250 V, white
Order No.: 05N9589
EAN: 4013848100128
MPN:
104553
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8651 € *
Available: 8 pcs.
Total Price:
9.87 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8651 €
10 pcs.
9.2463 €
50 pcs.
8.6275 €
100 pcs.
8.0087 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat plug, 104553, EMZ Elektro-Marketing-Zentrale
Rewirable flat plug with lever.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | german schuko-style plug | |
| Version | flat | |
| Country code | Germany | |
| Connection | screw connection | |
| Colour | white | |
| Nominal power | 16 A/250 V | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |