860 | EMIL OTTO

Metal etching pen, for aluminum, 860

Order No.: 13L3082
EAN: 4099891429942
MPN:
860
EO-Metall-Ätzer "AL"
860 EMIL OTTO Markers, pens and crayons
Image may differ
Unit Price (€ / pc.)
23.8833 € *
Available: 2 pcs.
Total Price:
23.88 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8833 €
5 pcs.
22.4553 €
15 pcs.
21.5866 €
50 pcs.
20.6346 €
150 pcs.
19.7659 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal etching pens for aluminum, type 0860.

Supplied with holder and 2 cartridges NIGRIT AL (for pure aluminium)

Type: 0860, metal etching pen AL

Technical specifications
Filter Property Value
Product type metal etching pen
Suitable for aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 96086000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS05 GHS07 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H302+H312 Harmful if swallowed or in contact with skin
  • H314 Causes severe skin burns and eye damage.
  • H317 May cause an allergic skin reaction
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P202 Do not handle until all safety precautions have been read and understood.
  • P270 Do not eat, drink or smoke when using this product.
  • P260 Do not breathe dust/fume/gas/mist/vapours/spray.
  • P272 Contaminated work clothing should not be allowed out of the workplace.
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P301+P330+P331 IF SWALLOWED: Rinse mouth. Do NOT induce vomiting.
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P303+P361+P353 IF ON SKIN (or hair): Take off immediately all contaminated clothing. Rinse skin with water [or shower].
  • P333 If skin irritation or rash occurs:
  • P352 Wash with plenty of water/...
  • P363 Wash contaminated clothing before reuse.
  • P362+P364 Take off contaminated clothing and wash it before reuse.
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P310 Immediately call a POISON CENTER/doctor/…
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P391 Collect spillage.
  • P405 Store locked up.
  • P501 Dispose of contents/container to ...