2077 | EMIL OTTO

Emil Otto DC-31645 Flux, Can , 1 L

Order No.: 10L790
EAN: 4099891416829
MPN:
2077
DC-31645
2077 EMIL OTTO Flux
Image may differ
Unit Price (€ / pck.)
23.0503 € *
Available: 16 pck.
Total Price:
23.05 € *
Price list
Quantity
Price per unit*
1 pck.
23.0503 €
10 pck.
20.2895 €
50 pck.
18.8972 €
150 pck.
18.0761 €
500 pck.
17.1479 €
*incl. VAT plus shipping costs
Subject to prior sale

Flux for manual and industrial solder joints, type Emil Otto DC 31645.

Halogen-containing, activated and highly effective resin solution for drag, wave, dip and manual soldering, compliant with specification F-SW 26 to with DIN 8511. The agent's particularly intensive effect is based in its organic, halogen-containing activators. It can be applied by foaming, brushing, dipping or daubing etc. Its density can be adjusted using ethyl alcohol or isopropanol

Technical specifications
Filter Property Value
Container canister
Contents 1 l
Lead-free No
Halogen free No
No-clean Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 38101000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS07 GHS02
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H225 Highly flammable liquid and vapour
  • H317 May cause an allergic skin reaction
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness

Precautionary statements:

  • P202 Do not handle until all safety precautions have been read and understood.
  • P270 Do not eat, drink or smoke when using this product.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P243 Take action to prevent static discharges.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P272 Contaminated work clothing should not be allowed out of the workplace.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P303+P361+P353 IF ON SKIN (or hair): Take off immediately all contaminated clothing. Rinse skin with water [or shower].
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P362+P364 Take off contaminated clothing and wash it before reuse.
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P370+P378 In case of fire: Use ... to extinguish.
  • P233 Keep container tightly closed.
  • P403+P235 Store in a well-ventilated place. Keep cool.
  • P405 Store locked up.
  • P501 Dispose of contents/container to ...