0067 | EMIL OTTO

Universal soldering flux

Order No.: 11L1314
EAN: 4099891417055
MPN:
0067
UNIVERSAL-Lötfett 250ml Dose
0067 EMIL OTTO Flux
Image may differ
Unit Price (€ / pc.)
16.0650 € *
Available: 6 pcs.
Total Price:
16.07 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0650 €
5 pcs.
15.2915 €
10 pcs.
14.4942 €
*incl. VAT plus shipping costs
Subject to prior sale

Universal soldering grease, type Emil Otto 0067.

Universal soldering grease for soft soldering of heavy metals, free of ammonium chloride

Technical specifications
Filter Property Value
Container can
Contents 250 ml
Lead-free No
Halogen free No
No-clean No
Logistics
Property Value
Country of origin DE
Customs tariff number 38101000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS07 GHS09 GHS05
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H314 Causes severe skin burns and eye damage.
  • H335 May cause respiratory irritation
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P202 Do not handle until all safety precautions have been read and understood.
  • P270 Do not eat, drink or smoke when using this product.
  • P260 Do not breathe dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P301+P330+P331 IF SWALLOWED: Rinse mouth. Do NOT induce vomiting.
  • P303+P361+P353 IF ON SKIN (or hair): Take off immediately all contaminated clothing. Rinse skin with water [or shower].
  • P363 Wash contaminated clothing before reuse.
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P310 Immediately call a POISON CENTER/doctor/…
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P391 Collect spillage.
  • P403+P233 Store in a well-ventilated place. Keep container tightly closed.
  • P501 Dispose of contents/container to ...