862 | EMIL OTTO

Spare refill, blue, structural and tool steels for metal etching pen, 862

Order No.: 13L3084
EAN: 4099891430221
MPN:
862
Ersatzmine Nigrit "K-Extra"
862 EMIL OTTO Accessories for Labeling
Image may differ
Unit Price (€ / pc.)
8.6632 € *
Available: 13 pcs.
Total Price:
8.66 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6632 €
10 pcs.
7.6160 €
50 pcs.
7.1043 €
150 pcs.
6.7949 €
500 pcs.
6.4379 €
*incl. VAT plus shipping costs
Subject to prior sale

Refill cartridges for metal etching pens.

Type: 0862, NIGRIT K-extra, blue, for construction/tool steels

Technical specifications
Filter Property Value
Product type spare refill
Version blue, structural and tool steels
Suitable for metal etching pen
Logistics
Property Value
Country of origin DE
Customs tariff number 96086000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS09 GHS08 GHS07 GHS05
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H302 Harmful if swallowed
  • H314 Causes severe skin burns and eye damage.
  • H373 May cause damage to organs
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P202 Do not handle until all safety precautions have been read and understood.
  • P260 Do not breathe dust/fume/gas/mist/vapours/spray.
  • P270 Do not eat, drink or smoke when using this product.
  • P271 Use only outdoors or in a well-ventilated area.
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P301+P330+P331 IF SWALLOWED: Rinse mouth. Do NOT induce vomiting.
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P303+P361+P353 IF ON SKIN (or hair): Take off immediately all contaminated clothing. Rinse skin with water [or shower].
  • P363 Wash contaminated clothing before reuse.
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P310 Immediately call a POISON CENTER/doctor/…
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P314 Get medical advice/attention if you feel unwell.
  • P391 Collect spillage.
  • P405 Store locked up.
  • P501 Dispose of contents/container to ...