EMMI-MF 60 | EMAG
Ultrasoniccleaner Emmi-MF 60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,091.2062 € *
Standard delivery time from the manufacturer is: On Request
Multi-frequency ultrasonic device, EMMI-MF 60, EMAG
Universal device 6,0 l with stainless steel oscillating tank and stainless steel case, drain valve, timer 1-30 min. heating, power regulation and Sweep technology.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic cleaning device | |
| Version | stainless steel oscillating tank and housing, drain tap, timer 1-30 min | |
| Contents | 6.0 l |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84798997 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |