EMMI-MF 30 | EMAG

Ultrasoniccleaner Emmi-MF 30

Order No.: 13L2698
EAN: 4040513600171
MPN:
EMMI-MF 30
60017
Series: EMMI
EMMI-MF 30 EMAG Ultrasonic Cleaners and Accessories Image 1
EMMI-MF 30 EMAG Ultrasonic Cleaners and Accessories Image 2
EMMI-MF 30 EMAG Ultrasonic Cleaners and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
842.3772 € *
Available in 5 Days: 3 pcs. - if ordered today
Total Price:
842.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
842.3772 €

Multi-frequency ultrasonic device, EMMI-MF 30, EMAG

Universal device 3,0 l with stainless steel oscillating tank and stainless steel case, drain valve, timer 1-30 min, heating, power regulation and Sweep technology.

Technical specifications
Filter Property Value
Product type ultrasonic cleaning device
Version stainless steel oscillating tank and housing, drain tap, timer 1-30 min
Contents 3.0 l
Logistics
Property Value
Customs tariff number 84798997
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes