EMMI-420 HC PLUS - M | EMAG
UltrasoniccleanerEmmi-420 HC Plus-M-
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,761.5662 € *
Available: 1 pcs.
Available in 5 Days: 1 pcs. - if ordered today
Ultrasonic cleaner, EMMI-420 HC PLUS - M, EMAG
Universal appliance 42.0 L with stainless steel oscillating tank and housing, timer 1-60 min, continuous operation, heating and power regulator. Mobile appliance with castors, not a table-top appliance!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic cleaning device | |
| Version | stainless steel oscillating tank and housing, timer 1-60 min | |
| Contents | 42.0 l |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84798997 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|